Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19696Copy
Manufacturer Standard Lead Time22 weeks
Order Code1133223
Product RangeMulticomp Pro Axial Fan
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 40+ | $31.590 ($34.749) |
Price for:Each
Minimum: 40
Multiple: 40
$1,263.60 ($1,389.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19696Copy
Manufacturer Standard Lead Time22 weeks
Order Code1133223
Product RangeMulticomp Pro Axial Fan
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM76CFM
Noise Rating38dBA
Power Rating11W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min2.152m³/min
Product RangeMulticomp Pro Axial Fan
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
38dBA
Rated Speed
2000rpm
Current Rating
130mA
Air Flow - m3/min
2.152m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
76CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro Axial Fan
Technical Docs (2)
Alternatives for MC19696
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896