Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19678Copy
Manufacturer Standard Lead Time14 weeks
Order Code2543629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 40+ | $51.620 ($56.782) |
Price for:Each
Minimum: 40
Multiple: 40
$2,064.80 ($2,271.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19678Copy
Manufacturer Standard Lead Time14 weeks
Order Code2543629
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM70CFM
Noise Rating36dBA
Power Rating11W
Rated Speed2000rpm
Power Connection TypeTerminals
Current Rating60mA
IP Rating-
Air Flow - m3/min1.982m³/min
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
36dBA
Rated Speed
2000rpm
Current Rating
60mA
Air Flow - m3/min
1.982m³/min
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
70CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC19678
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38