Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-A080SP230H15I54LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4904315
Your Part Number
72 total stock globally
Need more?
72 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.610 ($50.171) |
| 5+ | $43.350 ($47.685) |
| 10+ | $40.820 ($44.902) |
| 20+ | $38.770 ($42.647) |
| 50+ | $36.800 ($40.480) |
Price for:Each
Minimum: 1
Multiple: 1
$45.61 ($50.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-A080SP230H15I54LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4904315
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM15CFM
Noise Rating29dB
Power Rating15W
Rated Speed2550rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min0.42m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure35.304Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
29dB
Rated Speed
2550rpm
Current Rating
-
Air Flow - m3/min
0.42m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
15CFM
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Operating Voltage Min
-
Static Pressure
35.304Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26