Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.060 ($14.366) |
Product Information
Product Overview
The Startech USB31CAADGCPRA is a simple and effective adaptor that allows you to connect a USB-A device to a USB-C port or convert a standard USB cable to USB-C. Right angled design is ideal for when space is limited and reduces connector strain. The adaptor supports transfer speeds up to 5Gb/s and is capable of 5V/3A output from a powered USB-C connection. The adaptor features a durable aluminium alloy housing that protects against everyday wear and tear, while the nickel-plated connectors offer gold-tipped contacts that minimise signal loss for long-lasting performance.
- Compact USB-C to USB-A adaptor with easily identifiable connector markings
- Right angled design is ideal for installations with limited available space and to reduce connector strain
- Durable, high quality aluminium alloy construction
- Universally compatible with Plug & Play setup
- Supports USB transfer speeds up to 5Gb/s
- Backwards compatible with USB 2.0 (480Mb/s) connections for legacy devices
- Provides up to 5V, 3A output from a powered USB-C connection (up to 15W charging to a USB-A device)
- Dimensions (HxWxD) 12x26x21mm
Notes
Note: Does not support DP Alt Mode or Power Delivery.
Technical Specifications
USB Type C Plug
USB 2.0, 3.0
-
Nickel Plated Contacts
USB Type A Receptacle
-
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate