Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB-W-B
Order Code1760682
Also Known AsGTIN UPC EAN: 7613187005015
Your Part Number
Technical Datasheet
4,655 total stock globally
Need more?
4655 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.610 ($17.171) |
| 10+ | $15.470 ($17.017) |
| 100+ | $15.450 ($16.995) |
| 250+ | $15.150 ($16.665) |
| 500+ | $14.840 ($16.324) |
| 1000+ | $14.530 ($15.983) |
Price for:Each
Minimum: 1
Multiple: 1
$15.61 ($17.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB-W-B
Order Code1760682
Also Known AsGTIN UPC EAN: 7613187005015
Technical Datasheet
Inter Series Connector AUSB 2.0 A
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
Convert From GenderReceptacle
IP RatingIP65
Inter Series Connector BUSB 2.0 B
Convert To GenderReceptacle
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAUSB-W-B from Neutrik is a reversible USB 2.0 gender changer (type A and B) adapter. Due to the rising digitisation, the reversible USB gender changer is mounted in the standardized D shape housing and the rugged patch cables to solve interface problems between audio/video networks, IT equipment, mLAN connections.
- Ideal for audio networking and integration of computer based equipment into audio systems
- Lockable connection and water protection if mated with Neutrik USB patch cable NKUSB
- Optional screen to chassis grounding
- Reversible insert offering type A or B on front or rear end
- Removable screen to chassis grounding
- Front mounting
- Brass with gold plated contacts, PBTP 15% GR insert
- Zinc die-cast with black chromium shell
- Flammability rating meets UL94V-0
- Temperature range from -25°C to +85°C
Applications
Communications & Networking, Multimedia, Imaging, Video & Vision
Technical Specifications
Inter Series Connector A
USB 2.0 A
USB Connector Convert To
USB Type B Receptacle
Convert From Gender
Receptacle
Inter Series Connector B
USB 2.0 B
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP65
Convert To Gender
Receptacle
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NAUSB-W-B
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514