Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1700134Copy
Manufacturer Standard Lead Time7 weeks
Order Code1793000
Product RangeFRONT 2,5
Also Known As1700134, FRONT 2,5-V/SA 5/ 3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.090 ($9.999) |
| 10+ | $7.510 ($8.261) |
| 100+ | $7.360 ($8.096) |
| 250+ | $7.210 ($7.931) |
| 500+ | $7.060 ($7.766) |
Price for:Each
Minimum: 1
Multiple: 1
$9.09 ($10.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1700134Copy
Manufacturer Standard Lead Time7 weeks
Order Code1793000
Product RangeFRONT 2,5
Also Known As1700134, FRONT 2,5-V/SA 5/ 3
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeFRONT 2,5
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRONT 2,5 series PCB Terminal Block with 2.54 to 7.62mm pitch and screw connection for wave soldering processes. It has double solder pin for high stability on the PCB and is suitable for flush mounting in the front of devices.
- Generously dimensioned connection cross section up to 2.5 mm²
- Voltage increase through the use of pitch spacers
- Horizontal and vertical types
Applications
Industrial
Notes
400V is achieved when the pitch spacer RZ 2,5-FRONT 2,5-H(V) is inserted.
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
FRONT 2,5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097