Print Page
Image is for illustrative purposes only. Please refer to product description.

15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.830 ($85.613) |
| 5+ | $73.690 ($81.059) |
| 10+ | $69.540 ($76.494) |
| 25+ | $65.390 ($71.929) |
| 50+ | $61.990 ($68.189) |
| 100+ | $60.640 ($66.704) |
Price for:Each
Minimum: 1
Multiple: 1
$77.83 ($85.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 26
Order Code3431897
Technical Datasheet
Convert FromIDC 26 Position Plug
Convert ToScrew Type 26 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product Range-
Product Overview
The IFM IDC 26 is a 26-way 1A Terminal Block Interface made up of self extinguishing polyamide. It converts from IDC 26-position plug to screw type 26-position terminal block. DIN rail mounting modules to connect discrete wiring to a standard 0.127mm pitch ribbon cable connector. It is especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality IDC male connector and screw terminals connectors which will accept cables up to 4mm².
- 15mΩ Resistance
- 109Ω Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Convert From
IDC 26 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 26 Position Terminal Block
Rated Voltage
250V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08