100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.514 ($0.5654) |
| 100+ | $0.493 ($0.5423) |
| 500+ | $0.440 ($0.484) |
| 1000+ | $0.420 ($0.462) |
| 2500+ | $0.394 ($0.4334) |
| 5000+ | $0.387 ($0.4257) |
Product Information
Product Overview
The 243 series MICRO PUSH WIRE® Connector is for junction boxes for solid conductor has proven its success a million times over in low-current installations. Up to 8 solid conductors with diameters from 0.6 to 0.8mm can be connected. The mounting carrier also provides for attachment on carrier rails or smooth surfaces and for unique marking of the terminal blocks. It is suitable for use with the communications, alarms and signal applications.
- MICRO PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.6-0.8mmØ
- Current Rating: 6A
- Voltage Rating: 100V
- W: 10mm x H: 6.8mm x D: 10mm
- Ambient Temperature: 60°C
- Dark Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
-
22AWG to 20AWG
20AWG
-
Push In
Tin Plated Contacts
Copper
No SVHC (04-Feb-2026)
4Ways
22AWG
Terminal Block, Standard
Cable Mount
6A
1.5kV
Micro Push Wire 243 Series
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate