Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No733-104.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1891575
Product RangeMCS MICRO 733 Series
Also Known AsGTIN UPC EAN: 4044918294003
Your Part Number
3,002 total stock globally
Need more?
3,002 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.470 ($13.717) |
| 10+ | $8.840 ($9.724) |
| 100+ | $6.630 ($7.293) |
| 250+ | $6.090 ($6.699) |
| 500+ | $5.780 ($6.358) |
| 1000+ | $5.540 ($6.094) |
Price for:Each
Minimum: 1
Multiple: 1
$12.47 ($13.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-104.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1891575
Product RangeMCS MICRO 733 Series
Also Known AsGTIN UPC EAN: 4044918294003
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Product RangeMCS MICRO 733 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 733-104 is a 4-position female connector pluggable Terminal Connector with polyamide 6.6 (PA 6.6) insulator, chrome-nickel spring steel (CrNi) clamping spring, tin-plated copper alloy contact and light grey colour. Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation. 0.5mm² cross-section, 2.5mm pitch spacing, clamp wire connection method and 28 to 20AWG wire size.
- UL94V-0 Flammability rating
- 2.5kV Rated surge voltage
- Universal connection for all conductor types
- 100% Protected against mismating
- Coding option available
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size (AWG)
28AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
MCS MICRO 733 Series
Technical Docs (2)
Alternatives for 733-104.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002