Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC11912.
Order Code2292908
Product RangeMP Fuse Terminals
Your Part Number
2,176 total stock globally
Need more?
2176 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.590 ($16.049) |
| 10+ | $12.630 ($13.893) |
| 25+ | $11.390 ($12.529) |
Price for:Each
Minimum: 1
Multiple: 1
$14.59 ($16.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC11912.
Order Code2292908
Product RangeMP Fuse Terminals
Technical Datasheet
No. of Positions2Ways
Fuse Current6.3A
Wire Size (AWG)24AWG to 8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
No. of Fuses1Fuses
Rated Current6.3A
Rated Voltage500V
Voltage Rating VAC300V
Voltage Rating VDC300V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product RangeMP Fuse Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPC11912 Fuse holder is designed for DIN rail mounting, accommodating 5 x 20mm and 5 x 25mm fuses. It supports up to 6.3A at 500V, featuring a screw terminal connection for secure and reliable integration. Ideal for protecting electrical circuits in industrial settings, this fuseholder ensures efficient circuit protection and easy installation, enhancing the safety and functionality of your systems.
- 24AWG to 8AWG wire size
- 2 positions
- Connection in acc. with standard IEC 60947-7-3
- Rated surge voltage of 6KV
Applications
Safety, Industrial, Automation & Process Control, Control Panels, Electronics Service, Power Management
Notes
DIN-rail sold separately.
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 8AWG
Wire Connection Method
Screw
Rated Current
6.3A
Voltage Rating VAC
300V
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
No SVHC (21-Jan-2025)
Fuse Current
6.3A
Conductor Area CSA
10mm²
No. of Fuses
1Fuses
Rated Voltage
500V
Voltage Rating VDC
300V
Product Range
MP Fuse Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876