Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No4719.4310Copy
Order Code1204854
Product Range4719
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In
Product Range4719
Alternatives for 4719.4310
1 Product Found
Product Overview
The 4719.431 is a Power Entry Module without line filter. The IEC appliance F shuttered outlet with 1-pole fuse holder. It is made of black thermoplastic housing. It is suitable for use in equipment according to IEC/UL 60950.
- With slotted screw type fuse holder
- -25 to 70°C Allowable operating temperature range
Applications
Industrial
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
4719
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024