Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015831Copy
Manufacturer Standard Lead Time20 weeks
Order Code4719676
Also Known AsGT1B2202
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.940 ($28.534) |
| 5+ | $20.380 ($22.418) |
Price for:Each
Minimum: 1
Multiple: 1
$25.94 ($28.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015831Copy
Manufacturer Standard Lead Time20 weeks
Order Code4719676
Also Known AsGT1B2202
Technical Datasheet
Resistance43ohm
GenderJack
Current Rating3A
Power Rating5W
Pin Diameter2mm
Resistance Tolerance± 5%
Barrel Length-
Resistor Case / PackageRadial Leaded
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter-
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Barrel Outer Diameter-
Voltage Rating-
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
43ohm
Current Rating
3A
Pin Diameter
2mm
Barrel Length
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Temperature Coefficient
± 350ppm/°C
Voltage Rating
-
Product Length
25mm
Operating Temperature Min
-55°C
Product Range
-
Gender
Jack
Power Rating
5W
Resistance Tolerance
± 5%
Resistor Case / Package
Radial Leaded
Contact Termination Type
Screw
Resistor Technology
Wirewound
Barrel Outer Diameter
-
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02