Print Page
Image is for illustrative purposes only. Please refer to product description.
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.790 ($32.769) |
| 5+ | $23.470 ($25.817) |
Price for:Each
Minimum: 1
Multiple: 1
$29.79 ($32.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015829
Order Code4719674
Technical Datasheet
Resistance2.7ohm
Current Rating5A
Power Rating20W
Pin Diameter2.5mm
Resistance Tolerance± 5%
Barrel Length-
Resistor Case / PackageRadial Leaded
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Barrel Outer Diameter-
Voltage Rating-
Resistor TypeHigh Power
Product Length45mm
Product Width20mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Current Rating
5A
Pin Diameter
2.5mm
Barrel Length
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Temperature Coefficient
± 400ppm/°C
Voltage Rating
-
Product Length
45mm
Operating Temperature Min
-55°C
Product Range
-
Resistance
2.7ohm
Power Rating
20W
Resistance Tolerance
± 5%
Resistor Case / Package
Radial Leaded
Contact Termination Type
Solder
Resistor Technology
Wirewound
Barrel Outer Diameter
-
Resistor Type
High Power
Product Width
20mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02