Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2174053-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3134664
Product RangeMicro Motor
Your Part Number
273 total stock globally
Need more?
273 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.560 ($33.616) |
| 10+ | $25.970 ($28.567) |
| 25+ | $24.350 ($26.785) |
| 100+ | $22.080 ($24.288) |
| 250+ | $20.700 ($22.770) |
| 500+ | $19.710 ($21.681) |
Price for:Each
Minimum: 1
Multiple: 1
$30.56 ($33.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2174053-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3134664
Product RangeMicro Motor
Product RangeMicro Motor
No. of Contacts8Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
2174053-1 is a connector kit.
- Plug / receptacle connector and housing type
- Normal insertion force type
- 8 number of positions, 2 number of rows
- 10V AC operating voltage
- Panel gasket seal type
- Gold wire contact termination area plating material
- Gold (Au) contact mating area plating material
- 2mm [0.079in] centreline (pitch)
- 2.4mm [0.09in] row-to-row spacing
- Operating temperature range from -30 to 105°C [-22 to 221°F]
Technical Specifications
Product Range
Micro Motor
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
8Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007