Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1321G1
Order Code1462760
Product RangePP120 Powerpole
Your Part Number
Technical Datasheet
150 total stock globally
Need more?
150 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.320 ($14.652) |
| 25+ | $10.690 ($11.759) |
| 50+ | $9.850 ($10.835) |
| 100+ | $8.720 ($9.592) |
| 250+ | $7.890 ($8.679) |
| 500+ | $7.360 ($8.096) |
Price for:Each
Minimum: 1
Multiple: 1
$13.32 ($14.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1321G1
Order Code1462760
Product RangePP120 Powerpole
Technical Datasheet
Product RangePP120 Powerpole
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithPP120 Wire or Busbar Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1321G1 is a black Powerpole® Housing is designed to accommodate up to 1/0AWG (50mm²) wires or busbar contacts and handle high currents up to 240A. Reducing bushings allow PP120 to accept down to #8 (10mm²) wires. Multiple colors of stackable housings combine with APP®'s low resistance flat wiping technology to offer powerful connection capability.
- Reducing bushings allow as small as #8 (10mm²) wire to be used
- Low resistance silver plated copper contacts allows currents up to 240A
- UL rated for hot plugging up to 60A
- Great for battery or other applications where the ability to interrupt circuits is required
- Low resistance connection
- Self securing design
Applications
Power Management
Technical Specifications
Product Range
PP120 Powerpole
No. of Positions
1Ways
For Use With
PP120 Wire or Busbar Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072