Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174045-2Copy
Order Code1704299
Product RangeMultilock Connector System
Your Part Number
2,131 total stock globally
1,600 more incoming. You can reserve stock now
2,131 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.400 ($1.540) |
| 10+ | $1.180 ($1.298) |
| 50+ | $1.150 ($1.265) |
| 100+ | $0.932 ($1.0252) |
| 200+ | $0.874 ($0.9614) |
Price for:Each
Minimum: 1
Multiple: 1
$1.40 ($1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174045-2Copy
Order Code1704299
Product RangeMultilock Connector System
Technical Datasheet
Product RangeMultilock Connector System
GenderSocket
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithMultilock Connector System Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174045-2 is a 12-position 2-row black Multilock Plug with PBT construction and crimp termination. The .040 series connectors are used for wire-to-wire and wire-to-board connection, plug housings are provided with double-lock mechanism integrated into the body which ensures complete contact insertions into housings.
- UL94H-B Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
- 24 to 16AWG Wire range
Applications
Automotive, Industrial
Technical Specifications
Product Range
Multilock Connector System
No. of Positions
12Ways
For Use With
Multilock Connector System Series Contacts
Gender
Socket
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 174045-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002