Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No205926-0010
Order Code3225345
Product RangeMultiCat 205926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.090 ($7.799) |
| 10+ | $6.210 ($6.831) |
| 100+ | $5.140 ($5.654) |
| 250+ | $4.610 ($5.071) |
| 500+ | $4.260 ($4.686) |
| 1000+ | $3.970 ($4.367) |
Price for:Each
Minimum: 1
Multiple: 1
$7.09 ($7.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205926-0010
Order Code3225345
Product RangeMultiCat 205926
Technical Datasheet
Product RangeMultiCat 205926
No. of Positions8Ways
Pitch Spacing3.6mm
For Use WithMolex MultiCat 205936 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
205926-0010 is a 205926 series MultiCat mid-power receptacle housing without CPA. Mates with 205925 MultiCat mid-power plug housings, 205927 MultiCat mid-power vertical headers.
- 8 circuits (maximum) and Key A
- 94V-0 flammability
- Features keying to mating part, polarized to mating part and lock to mating part
- Dual row receptacle
- Black PEI resin
- Operating temperature range from -40° to +150°C
Technical Specifications
Product Range
MultiCat 205926
No. of Positions
8Ways
For Use With
Molex MultiCat 205936 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005