Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLEXR-04V-S(HF)
Order Code2469813
Product RangeLEX
Your Part Number
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.304 ($0.3344) |
| 100+ | $0.258 ($0.2838) |
| 500+ | $0.230 ($0.253) |
| 1000+ | $0.219 ($0.2409) |
| 2500+ | $0.211 ($0.2321) |
| 5000+ | $0.202 ($0.2222) |
Price for:Each
Minimum: 10
Multiple: 10
$3.04 ($3.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLEXR-04V-S(HF)
Order Code2469813
Product RangeLEX
Technical Datasheet
Product RangeLEX
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithLEX Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LEX series wire-to-board Crimp-style Connector designed as low-profile bottom type connector for LED lighting equipment and achieves the space saving at the connector mounting side. In consideration of connector mating operation, secure lock and mechanism for preventing wrong insertion are provided. With the assumption that the load may be applied to the soldering part when mating the connector, the strength of soldering part after mounting the connector on PCB has been largely improved.
- Low-profile and space saving design
- Halogen-free
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LEX
No. of Positions
4Ways
For Use With
LEX Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06