Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217348-8100Copy
Order Code4176774
Product RangeVersaBlade 217348 Series
Your Part Number
15,000 total stock globally
Need more?
15,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.165 ($0.1815) |
| 100+ | $0.148 ($0.1628) |
| 500+ | $0.139 ($0.1529) |
| 1000+ | $0.129 ($0.1419) |
| 2000+ | $0.121 ($0.1331) |
| 3000+ | $0.116 ($0.1276) |
Price for:Each
Minimum: 10
Multiple: 10
$1.65 ($1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217348-8100Copy
Order Code4176774
Product RangeVersaBlade 217348 Series
Technical Datasheet
Product RangeVersaBlade 217348 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex VersaBlade 217348 Series Hybrid Plug Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
217348-8100 is a VersaBlade high-temperature female crimp terminal. Suitable for use with VersaBlade high temperature hybrid plug housing 2173480200, 2173480300, 2173480400.
- 20, 22AWG wire size
- 8A maximum current per contact, 600V maximum voltage
- Copper alloy metal material, tin mating and termination plating
- UL E29179 certified
- 25 maximum mating cycles durability
- 94V-0 flammability
Technical Specifications
Product Range
VersaBlade 217348 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex VersaBlade 217348 Series Hybrid Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031