Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0022
Order Code2779861
Product RangeSPOX BMI 5194
Also Known As5194PBTL, GTIN UPC EAN: 800754391986
Your Part Number
28,887 total stock globally
15,000 more incoming. You can reserve stock now
28887 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.464 ($0.5104) |
| 100+ | $0.288 ($0.3168) |
| 500+ | $0.277 ($0.3047) |
| 1000+ | $0.272 ($0.2992) |
| 2000+ | $0.266 ($0.2926) |
| 3000+ | $0.261 ($0.2871) |
Price for:Each
Minimum: 10
Multiple: 10
$4.64 ($5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0022
Order Code2779861
Product RangeSPOX BMI 5194
Also Known As5194PBTL, GTIN UPC EAN: 800754391986
Technical Datasheet
Product RangeSPOX BMI 5194
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex SPOX 5195, 5196, 5197, 5198, 5199 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0022 from Molex is a 5194 series SPOX™ crimp terminal for used with 5195, 5196, 5197, 5198, 5199 parts.
- Female terminal with tin (Sn) plated phosphor bronze contact, tin termination plating
- 18AWG, 20AWG, 22AWG, 24AWG wire size
- 219.500/mg net weight
- Wire insulation diameter range from 1.3mm to 3.20mm
- Crimp or compression termination interface style
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX BMI 5194
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex SPOX 5195, 5196, 5197, 5198, 5199 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218