Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001838
Order Code
Full Reel3287620
Cut Tape3287624
Product RangeMP W2B 2.5MM
Your Part Number
13,792 total stock globally
8,000 more incoming. You can reserve stock now
13792 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.069 | $0.07 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.069 ($0.0759) |
| 50+ | $0.048 ($0.0528) |
| 100+ | $0.041 ($0.0451) |
| 200+ | $0.033 ($0.0363) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 8000+ | $0.089 ($0.0979) |
| 24000+ | $0.083 ($0.0913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001838
Order Code
Full Reel3287620
Cut Tape3287624
Product RangeMP W2B 2.5MM
Technical Datasheet
Product RangeMP W2B 2.5MM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With2.5mm Wire to Board Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
MP001838 is a crimp-style socket contact designed for use with MP W2B 2.5mm connector series. It is suitable for 22 AWG wires and features tin-plated contacts, ensuring reliable electrical connections in various applications, including industrial and consumer electronics.
- Crimp termination: provides a secure, vibration-resistant connection for 22AWG wires
- 22AWG compatibility ensures efficient power and signal transfer
- Tin-plated contacts improve corrosion resistance and conductivity
- W2B 2.5mm series compatible with MP W2B 2.5mm connectors for seamless integration
- Durable for long-lasting performance in demanding environments
Technical Specifications
Product Range
MP W2B 2.5MM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
2.5mm Wire to Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001