Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No150181-1016
Order Code
Full Reel2759890
Cut Tape2759900
Product RangeEconoLatch 150181
Also Known AsGTIN UPC EAN: 889056491112
Your Part Number
2,537 total stock globally
Need more?
2537 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.155 ($0.1705) |
| 150+ | $0.064 ($0.0704) |
| 450+ | $0.061 ($0.0671) |
| 1200+ | $0.055 ($0.0605) |
| 3000+ | $0.049 ($0.0539) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 6000+ | $0.046 ($0.0506) |
| 18000+ | $0.043 ($0.0473) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150181-1016
Order Code
Full Reel2759890
Cut Tape2759900
Product RangeEconoLatch 150181
Also Known AsGTIN UPC EAN: 889056491112
Technical Datasheet
Product RangeEconoLatch 150181
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex EconoLatch 150178 & 150179 Series Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
EconoLatch Wire-to-Wire Interconnects support up to 11.5A of current per circuit and allow quick swapping of wired terminals for disruption-free operations.
- Circuit identifiers at the rear of the housing
- Polarization features and circuit identifiers on receptacle and plugs housing
- Circular crimp terminal design
- Friction lock secures mated housings
- Panel-mount locking latch
- Dual terminal locking lances
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
EconoLatch 150181
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex EconoLatch 150178 & 150179 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231