Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560085-0101Copy
Order Code
Full Reel2392610
Cut Tape2392587
Product RangeDuraClik 560085 Series
Also Known AsGTIN UPC EAN: 887191151892
Your Part Number
35,869 total stock globally
96,000 more incoming. You can reserve stock now
35,869 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.149 | $0.15 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.149 ($0.1639) |
| 300+ | $0.104 ($0.1144) |
| 900+ | $0.098 ($0.1078) |
| 2400+ | $0.094 ($0.1034) |
| 6000+ | $0.088 ($0.0968) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 12000+ | $0.083 ($0.0913) |
| 36000+ | $0.070 ($0.077) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560085-0101Copy
Order Code
Full Reel2392610
Cut Tape2392587
Product RangeDuraClik 560085 Series
Also Known AsGTIN UPC EAN: 887191151892
Technical Datasheet
Product RangeDuraClik 560085 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik 502351 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 560085-0101 is a DuraClik™ crimp terminal with phosphor bronze body, tin-plating, female type. 26 to 22AWG wire. This crimp terminal is suitable for use with DuraClik 502351 wire-to-board receptacle housings.
- 1.4mm wire insulation diameter
- Maximum voltage is 125V
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
DuraClik 560085 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex DuraClik 502351 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134