Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1565994-3
Order Code3398275
Product RangeRITS
Your Part Number
447 total stock globally
Need more?
447 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.850 ($5.335) |
| 10+ | $4.120 ($4.532) |
| 100+ | $3.570 ($3.927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.85 ($5.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1565994-3
Order Code3398275
Product RangeRITS
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount Right Angle
Product RangeRITS
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RITS header connector PCB mount
- 3 number of loaded positions, 4 number of columns, 3 number of positions
- 1 number of rows, right angle PCB mount orientation
- 32VAC operating voltage, black primary product colour
- Nickel contact underplating material, gold contact mating area plating material
- 3A maximum contact current rating
- Thermoplastic housing material
- 12.6mm connector width, 7.7mm connector height, 13.8mm connector length
- UL 94V-0 UL flammability rating, signal circuit application
- Operating temperature range from -30 to 75°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
RITS
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001