Print Page
2,885 total stock globally
3,600 more incoming. You can reserve stock now
2,885 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.500 ($6.050) |
| 10+ | $4.680 ($5.148) |
| 100+ | $4.350 ($4.785) |
| 250+ | $4.020 ($4.422) |
| 500+ | $3.690 ($4.059) |
| 1000+ | $3.510 ($3.861) |
Price for:Each
Minimum: 1
Multiple: 1
$5.50 ($6.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9973242Copy
Manufacturer Standard Lead Time27 weeks
Order Code1023035
Product RangeD01
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts32Contacts
Connector TypeSIP Socket
Connector MountingThrough Hole Mount
Product RangeD01
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCLead (04-Feb-2026)
Product Overview
The D01-9973242 from Harwin is a 2.54mm pitch modular IC socket strip. It is 32 position, single row PC tail IC socket strip suitable for a Ø0.40mm to 0.56mm mating pin.
- Connectors can be cut to smaller sizes
- Current rating is 1A
- Operating temperature range from -55°C to 125°C
- Mating pin size is Ø0.5mm
- Beryllium copper contact clip, brass shell with gold plated contact
- Polycyclohexylenedimethylene terephthalate (PCT) black colour housing
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Type
SIP Socket
Product Range
D01
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
32Contacts
Connector Mounting
Through Hole Mount
Contact Material
Brass
Contact Termination Type
Through Hole
Technical Docs (3)
Alternatives for D01-9973242
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002