Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173363-0001Copy
Manufacturer Standard Lead Time22 weeks
Order Code3226209
Product RangeNeoPress 173363 Series
Also Known As1733630001, 173363-0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.690 ($64.559) |
| 5+ | $54.450 ($59.895) |
| 10+ | $54.010 ($59.411) |
| 25+ | $51.470 ($56.617) |
| 50+ | $49.720 ($54.692) |
| 100+ | $49.400 ($54.340) |
Price for:Each
Minimum: 1
Multiple: 1
$58.69 ($64.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173363-0001Copy
Manufacturer Standard Lead Time22 weeks
Order Code3226209
Product RangeNeoPress 173363 Series
Also Known As1733630001, 173363-0001
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing3.5mm
No. of Rows6Rows
No. of Contacts180Contacts
Connector MountingThrough Hole Mount
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
Product RangeNeoPress 173363 Series
Connector OrientationStraight
Contact Termination TypePress Fit
SVHCNo SVHC (04-Feb-2026)
Product Overview
173363-0001 is a NeoPress 173363 series, 3.50mm pitch, 6 row, high-speed mezzanine plug mates with 1733640001 NeoPress 3.5mm pitch PCB receptacle.
- Through hole compliant pin termination interface style and vertical orientation
- 180 loaded circuits (6x10, 60 Triads)
- 100 mating cycles max durability
- Shrouded and stackable plug
- Polarized to mating part and polarized to PCB
- High Performance Alloy (HPA) metal with gold plating mating and tin plating termination
- 30V AC (RMS) maximum voltage and 1A maximum current per contact
- 94V-0 flammability
- Operating temperature range from -40° to 85°C
- Liquid crystal polymer resin
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
6Rows
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.5mm
No. of Contacts
180Contacts
Contact Material
High Performance Alloy
Product Range
NeoPress 173363 Series
Contact Termination Type
Press Fit
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05