Print Page
273 total stock globally
Need more?
273 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.940 ($2.134) |
| 37+ | $1.550 ($1.705) |
| 112+ | $1.410 ($1.551) |
| 300+ | $1.320 ($1.452) |
| 750+ | $1.260 ($1.386) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1500+ | $1.130 ($1.243) |
| 4500+ | $1.090 ($1.199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8055-6-1-14-00-ACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel2924866
Cut Tape2924868
Product RangeSIM8055
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM8055
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM8055-6-1-14-00-A is a Nano SIM connector with innovative card detection switch. It features a normally open card detect (CD) C7 mechanism shares the space with contact 5 (C5). The circuit is closed once a nano SIM card is inserted. It comes with a locating peg as standard for PCB stability, and is packaged in a tape and reel format, enabling easy pick and place assembly. It offers one of the smallest footprints available on the market with card detect functionality (12.2mm length and 9.54mm width).
- Surface mount
- 1.35mm profile
- Polarised card stop
- Metallic Shell: Stainless Steel SUS301
- Voltage Rating: 30V Max
- Current Rating: 0.5A Max
- Durability: 5,000 cycles
Applications
Computer Hardware, Computers & Computer Peripherals, Smartphones, Telecommunications
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM8055
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531