Print Page
Image is for illustrative purposes only. Please refer to product description.
49 total stock globally
Need more?
49 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.240 ($67.364) |
| 5+ | $60.090 ($66.099) |
Price for:Each
Minimum: 1
Multiple: 1
$61.24 ($67.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015824
Order Code4719667
Technical Datasheet
Resistance150ohm
Memory / Card TypeMicro SD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Power Rating10W
Resistance Tolerance± 5%
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Product Range-
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Length50mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
150ohm
Insert & Eject Mechanism
Push-Push
Power Rating
10W
Contact Material
Copper Alloy
Resistor Case / Package
Radial Leaded
Product Range
-
Temperature Coefficient
± 350ppm/°C
Product Length
50mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Memory / Card Type
Micro SD
No. of Contacts
9Contacts
Resistance Tolerance
± 5%
Contact Plating
Gold Plated Contacts
Voltage Rating
500V
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02