Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2941Copy
Manufacturer Standard Lead Time15 weeks
Order Code4531705
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.070 ($27.577) |
Price for:Each
Minimum: 1
Multiple: 1
$25.07 ($27.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2941Copy
Manufacturer Standard Lead Time15 weeks
Order Code4531705
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BBinding Post x 2
Convert To Positions2Ways
Convert To GenderJack, Jack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2941 is a general purpose BNC female coax to double 4mm binding posts adapter. Adapts a BNC male cable, component or equipment to double binding posts. Connections can be made to the binding posts by spade lugs, banana plugs or wire leads.
- 500V voltage rating, 3A maximum current
- 50 ohm impedance
- 1mohm resistance
- Brass with nickel plated body, brass with gold plated contact
- Black polyamide(nylon) insulation
- Temperature range from -20 to +80°C
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Jack
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Binding Post x 2
Convert To Gender
Jack, Jack
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113