Print Page
Image is for illustrative purposes only. Please refer to product description.
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $125.450 ($137.995) |
| 5+ | $124.380 ($136.818) |
| 10+ | $121.900 ($134.090) |
| 25+ | $119.410 ($131.351) |
| 50+ | $116.920 ($128.612) |
Price for:Each
Minimum: 1
Multiple: 1
$125.45 ($138.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033816815
Order Code4262816
Technical Datasheet
For Use WithHARTING har-speed M12 Series Circular Connectors
Inter Series Connector AM12
Convert From Positions8Ways
Accessory TypeGender Changer
Convert From GenderReceptacle
Inter Series Connector BM12
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- har-speed M12 gender changer
- Female, 8 poles, X-coding connector 1, screw locking type
- 0.5A rated current, 48VAC/60VDC rated voltage, 10Mbit/s/10Gbit/s data rate
- ≥100 mating cycles, IP65 / IP67 mated condition degree of protection acc. to IEC 60529
- Liquid crystal polymer (LCP) material (insert), copper alloy material (contacts)
- Zinc die-cast material (hood/housing), V-0 material flammability class acc. to UL 94
- Limiting temperature range from -40 to +85°C
- IEC 61076-2-109, UL 2238 CYJV2.E302521, CSA-C22.2 No. 182.3 CYJV8.E302521 approvals
Technical Specifications
For Use With
HARTING har-speed M12 Series Circular Connectors
Convert From Positions
8Ways
Convert From Gender
Receptacle
Convert To Positions
8Ways
Product Range
-
Inter Series Connector A
M12
Accessory Type
Gender Changer
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806