Print Page
255 total stock globally
Need more?
255 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.320 ($21.252) |
| 10+ | $16.900 ($18.590) |
| 100+ | $14.010 ($15.411) |
| 250+ | $12.560 ($13.816) |
| 500+ | $11.590 ($12.749) |
| 1000+ | $10.250 ($11.275) |
Price for:Each
Minimum: 1
Multiple: 1
$19.32 ($21.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD8864-42Copy
Manufacturer Standard Lead Time27 weeks
Order Code1023069
Product RangeD8864
Technical Datasheet
No. of Contacts64Contacts
Connector TypeDIP
Pitch Spacing1.778mm
Product RangeD8864
Row Pitch19.05mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The D8864-42 is a 64-contact 2-row 1.778mm PC tail shrink dip IC Socket with gold plated contacts, 100% tin over nickel plated phosphor bronze termination, beryllium copper contact clip, brass shell and black UL94V-0 PCT housing. The D8864 series connector has 0.75-inch row spacing, vertical connector orientation and PC tail/through board connection type. It is suitable for use with Ø0.5mm mating pin size.
- 1A Current rating
- 100VAC, 150VDC voltage rating
- 10mΩ Maximum contact resistance
- 10000MΩ Minimum insulation resistance
- 700VAC Dielectric strength
Applications
Industrial
Technical Specifications
No. of Contacts
64Contacts
Pitch Spacing
1.778mm
Row Pitch
19.05mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
D8864
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007666