Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0936 008 3001Copy
Manufacturer Standard Lead Time15 weeks
Order Code3455129
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.790 ($18.469) |
| 10+ | $16.520 ($18.172) |
| 100+ | $16.190 ($17.809) |
| 250+ | $15.860 ($17.446) |
| 500+ | $15.530 ($17.083) |
Price for:Each
Minimum: 1
Multiple: 1
$16.79 ($18.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0936 008 3001Copy
Manufacturer Standard Lead Time15 weeks
Order Code3455129
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Connector MountingCable Mount
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
No. of Contacts8Contacts
Rectangular Shell Size3A
No. of Rows3Rows
Contact GenderPin
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
Contact Termination TypeCrimp
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0936 008 3001 is a 8-contact Rectangular Han D Male Crimp Terminal Insert, 3A size. 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polyamide, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han Series
Heavy Duty Connector Type
Insert
No. of Contacts
8Contacts
Gender
Plug
Contact Gender
Pin
Current Rating
10A
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
8 Contacts
Rectangular Shell Size
3A
No. of Rows
3Rows
Heavy Duty Contact Type
Crimp Pin
Contact Termination Type
Crimp
Technical Docs (3)
Alternatives for 0936 008 3001
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009163