Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0900 000 5106Copy
Manufacturer Standard Lead Time11 weeks
Order Code152005
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.940 ($40.634) |
| 10+ | $36.210 ($39.831) |
| 25+ | $35.470 ($39.017) |
| 100+ | $34.730 ($38.203) |
| 250+ | $33.990 ($37.389) |
Price for:Each
Minimum: 1
Multiple: 1
$36.94 ($40.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0900 000 5106Copy
Manufacturer Standard Lead Time11 weeks
Order Code152005
Technical Datasheet
Product Range-
Accessory TypeCable Clamp
Thread Size - MetricPG29
For Use WithHan 40D, 64D, 108DD Connector
Cable Gland MaterialMetal
Gland ColourGrey
Cable Diameter Min19mm
Cable Diameter Max29mm
IP / NEMA RatingIP65
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09000005106 is a style-A PG29 special Cable Clamp with thermoplastic bell-mouth cable fitting and brass strain relief for standard hoods or housings.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Metric
PG29
Cable Gland Material
Metal
Cable Diameter Min
19mm
IP / NEMA Rating
IP65
Accessory Type
Cable Clamp
For Use With
Han 40D, 64D, 108DD Connector
Gland Colour
Grey
Cable Diameter Max
29mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086