16A EV Charging Cables:
6 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $481.080 ($529.19)5+ $471.460 ($518.61)10+ $461.830 ($508.01)25+ $452.220 ($497.44)50+ $442.590 ($486.85) | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | ||||||
Each | 1+ $251.690 ($276.86)5+ $246.660 ($271.33)10+ $241.620 ($265.78) | Three Phase | 480VAC | 16A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | ||||||
Each | 1+ $318.880 ($350.77)5+ $316.010 ($347.61)10+ $293.280 ($322.61)25+ $287.420 ($316.16)50+ $281.550 ($309.70) | Three Phase | 480VAC | 16A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | ||||||
Each | 1+ $284.170 ($312.59)5+ $267.090 ($293.80)10+ $245.910 ($270.50)25+ $217.480 ($239.23)50+ $174.250 ($191.68)More Pricing... | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | ||||||
Each | 1+ $218.590 ($240.45)5+ $209.190 ($230.11)10+ $207.870 ($228.66)25+ $198.480 ($218.33)50+ $189.480 ($208.43)More Pricing... | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | ||||||
Each | 1+ $219.740 ($241.71)5+ $210.300 ($231.33)10+ $208.970 ($229.87)25+ $199.530 ($219.48)50+ $190.480 ($209.53)More Pricing... | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | ||||||