Print Page
178-009-513R571
Stacked D Sub Connector, Dual Port, Upper - Receptacle / Lower - Receptacle, DE, 9 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 178-009-513R571Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 229431701 |
| Your Part Number | |
| Technical Datasheet |
1,959 total stock globally
Need more?
1,959 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.130 ($12.243) |
Price for:Each
Minimum: 1
Multiple: 1
$11.13 ($12.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 178-009-513R571Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 229431701 |
| Technical Datasheet |
Product Overview
The 178-009-513R571 is a 9-way Female over Female Right Angle Dual Ports D-sub Connector, 178 series, with nickel-plated shell, gold-plated brass contacts, PA9T insulation and 4-40 hex standoffs/fork board locks. Nickel shell has indents to provide grounding and additional retention.
- Black colour insulator
- High performance stamped contacts
- Provides proper mating while maximizing available board space
- Metal shell for improved shielding
- Fully intermateable with other D-sub connectors
- 5A Current rating
- 1000MΩ Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0258 |