Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDSM-9SC-Z11-VS1
Order Code1760377
Product RangeMDSM
Your Part Number
102 total stock globally
Need more?
102 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.180 ($24.398) |
| 10+ | $21.460 ($23.606) |
Price for:Each
Minimum: 1
Multiple: 1
$22.18 ($24.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDSM-9SC-Z11-VS1
Order Code1760377
Product RangeMDSM
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDB9
Product RangeMDSM
Connector Body MaterialSteel Body
For Use WithCrimp Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MDSM-9SC-Z11-VS1 is a 9-way jackscrew Cable Connector. MDSM is the commercial industry's smallest D-type connector for shielded I/O wire-to-board applications. Requiring less than 1/3 the area of a traditional D-subminiature connector, MDSM is designed for situations where space and EMI shielding are the primary design drivers. The MDSM's rugged construction and unique contact design combined with a PdNi contact finish provide durability of 10,000 mating cycles.
- Fully shielded, reduces EMI
- 1A Current rating
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 350V at sea level dielectric withstanding voltage
- 26 to 30AWG Wire size
- 1.27mm (0.050") Pitch
- -55 to 125°C Temperature rating
Applications
Consumer Electronics, Signal Processing, Portable Devices
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DB9
Gender
Receptacle
For Use With
Crimp Contacts
Connector Type
D Sub
Product Range
MDSM
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011032