Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745229-4
Order Code2396330
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
30,423 total stock globally
Need more?
30423 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.040 ($1.144) |
| 100+ | $0.904 ($0.9944) |
| 250+ | $0.749 ($0.8239) |
| 500+ | $0.690 ($0.759) |
Price for:Each
Minimum: 10
Multiple: 10
$10.40 ($11.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745229-4
Order Code2396330
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithHDP-20 Series D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 745229-4 is a pin Signal Contact made of brass with gold plated finish. It accepts 22 to 18AWG wire size. The crimp snap-in standard contact is suitable for AMPLIMITE HDP-20 series D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
HDP-20 Series D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
AMPLIMITE HDP-20
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105