Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5174225-5Copy
Manufacturer Standard Lead Time24 weeks
Order Code2112379
Product RangeAMPLIMITE .050 I
Your Part Number
1,246 total stock globally
20 more incoming. You can reserve stock now
46 Delivery in 10-14 Business Days(US stock)
1,200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.690 ($51.359) |
| 10+ | $42.930 ($47.223) |
| 25+ | $39.170 ($43.087) |
| 100+ | $38.070 ($41.877) |
Price for:Each
Minimum: 1
Multiple: 1
$46.69 ($51.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5174225-5Copy
Manufacturer Standard Lead Time24 weeks
Order Code2112379
Product RangeAMPLIMITE .050 I
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE .050 I
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-5174225-5 is a D-Sub Connector with right angled PCB mounting orientation full metal shell. It has thermoplastic post plate and zinc shield with nickel over copper plating.
- Latch Mating Retention
- Black PBT Housing
- UL94V-0 Flammability Rating
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE .050 I
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018