Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-330808-8Copy
Manufacturer Standard Lead Time18 weeks
Order Code2452554
Your Part Number
826 total stock globally
Need more?
826 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.610 ($1.771) |
| 100+ | $1.370 ($1.507) |
| 500+ | $1.220 ($1.342) |
| 1000+ | $1.170 ($1.287) |
| 2500+ | $1.110 ($1.221) |
| 5000+ | $1.060 ($1.166) |
Price for:Each
Minimum: 10
Multiple: 10
$16.10 ($17.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-330808-8Copy
Manufacturer Standard Lead Time18 weeks
Order Code2452554
InsulationNon Insulated
Mounting Hole Dia1.04mm
Terminal PlatingGold
Overall Length3.61mm
Length - Below Flange3.25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-330808-8 is a closed bottom discrete Socket Assembly with beryllium copper miniature spring and gold-plated over nickel copper sleeve. It is suitable for use with printed circuit board and 28 to 25AWG wire/cable.
- Through-hole - press-fit termination method to PC board
- Solder termination method to wire/cable
- Hand/semi-automatic insertion method
- 5A Contact current rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.25mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
1.04mm
Overall Length
3.61mm
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002