Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160762-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code3388121
Product RangeFASTIN-FASTON 110 Series
Your Part Number
35,350 total stock globally
Need more?
35,350 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.870 ($0.957) |
| 100+ | $0.739 ($0.8129) |
| 500+ | $0.660 ($0.726) |
| 1000+ | $0.629 ($0.6919) |
| 2500+ | $0.589 ($0.6479) |
| 5000+ | $0.578 ($0.6358) |
Price for:Each
Minimum: 10
Multiple: 10
$8.70 ($9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160762-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code3388121
Product RangeFASTIN-FASTON 110 Series
Technical Datasheet
Product RangeFASTIN-FASTON 110 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Insulator Colour-
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
- FASTIN-FASTON 110 quick disconnect tab terminal
- 2.8mm mating tab width and 0.81mm thickness
- Straight terminal orientation, wire insulation support
- Phosphor bronze contact base, pre-tin terminal plating
- Locking lance height is 1.39mm
- Wire size is 20 – 15AWG
- Overall length is 22mm
- Accepts wire insulation diameter range from 2.31 – 3mm
- Operating temperature range from -40 to 110°C
Technical Specifications
Product Range
FASTIN-FASTON 110 Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.65mm²
Terminal Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134