Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0387Copy
Manufacturer Standard Lead Time11 weeks
Order Code1891437
Your Part Number
3,122 total stock globally
Need more?
3,122 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.390 ($1.529) |
| 50+ | $1.190 ($1.309) |
| 100+ | $1.070 ($1.177) |
| 250+ | $0.963 ($1.0593) |
| 500+ | $0.910 ($1.001) |
| 1500+ | $0.875 ($0.9625) |
Price for:Each
Minimum: 10
Multiple: 10
$13.90 ($15.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0387Copy
Manufacturer Standard Lead Time11 weeks
Order Code1891437
Technical Datasheet
Accessory TypeDust Cap
For Use WithLumberg Circular Sockets
Connector Body MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Lumberg 038799 (often referred to as 387 in product shorthand) is a rugged IP68 protective cap designed for M16 circular connectors compliant with IEC 61076 2 106. Engineered for use on sockets, the cap ensures reliable environmental sealing where connectors require long term protection against dust, moisture, and harsh outdoor or industrial conditions. Constructed from durable polycarbonate (PC), the cap supports secure sealing performance when locked with a suitable mating connector and is ideal for safeguarding unused ports in demanding applications.
- Protective cap for M16 circular connectors with threaded joint
- Designed for sockets; prevents ingress of dust and moisture
- IP68 protection, when locked to a suitable counterpart
- Compatible with a wide range of Lumberg accessories, including series 030398, 0304, 0305, 0306, 0307, 0308, 0321, 0322, 0360, 0362, 0363, and others
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Lumberg Circular Sockets
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443