Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 20 010 0252
Order Code3454228
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.550 ($58.905) |
| 5+ | $52.480 ($57.728) |
| 10+ | $51.410 ($56.551) |
| 25+ | $50.340 ($55.374) |
| 50+ | $49.270 ($54.197) |
Price for:Each
Minimum: 1
Multiple: 1
$53.55 ($58.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 010 0252
Order Code3454228
Technical Datasheet
Accessory TypeHousing
For Use WithStandard Han Connectors
Connector Shell Size10A
Cable Exit Angle90°
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 09 20 010 0252 is a Connector Backshell Housing made of die-cast aluminium. This side entry housing features polycarbonate + stainless steel locking lever and NBR seal. It is suitable for Han A® connectors.
- UL94V-0 Locking lever flammability rating
- NEMA type 4/4X/12 Protection
- IP65/IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
10A
Connector Body Material
Metal Body
For Use With
Standard Han Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14