Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38946-16LCopy
Manufacturer Standard Lead Time19 weeks
Order Code2673249
Product RangeMIL-DTL-38999
Also Known AsM39029/57-358, 38946-16L
Your Part Number
2,859 total stock globally
Need more?
2,859 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.080 ($6.688) |
Price for:Each
Minimum: 1
Multiple: 1
$6.08 ($6.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No38946-16LCopy
Manufacturer Standard Lead Time19 weeks
Order Code2673249
Product RangeMIL-DTL-38999
Also Known AsM39029/57-358, 38946-16L
Technical Datasheet
Product RangeMIL-DTL-38999
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithDeutsch MIL-DTL-38999 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Product Overview
The M39029/57-358 is a Circular Socket Contact with 20 to 16AWG wire range and orange/green/gray bin code. This MIL-DTL-38999 series contact is designed to meet MIL-C-39029 or MIL-C-29600 standards and can transfer power and/or signal.
- Data buss
- Signal or power transfer
- MIL-SPEC/ASN standards
- 16 Wire barrel and mating end
Applications
Aerospace, Defence, Military, Commercial
Technical Specifications
Product Range
MIL-DTL-38999
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Deutsch MIL-DTL-38999 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 38946-16L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000412