Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393367-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2528013
Product RangeAMP GET 0.64
Your Part Number
14,024 total stock globally
Need more?
14,024 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.159 ($0.1749) |
| 500+ | $0.142 ($0.1562) |
| 1000+ | $0.135 ($0.1485) |
| 2500+ | $0.127 ($0.1397) |
| 5000+ | $0.125 ($0.1375) |
| 10000+ | $0.122 ($0.1342) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$15.90 ($17.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393367-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2528013
Product RangeAMP GET 0.64
Technical Datasheet
Product RangeAMP GET 0.64
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP GET 0.64 Pin & Socket Housings
Current Rating6A
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
1393367-1 is a Get .64 connector system, automotive receptacle terminal and tab.
- F-Crimp termination method to wire & cable
- 9A typical current rating
- Stamped & formed contact fabrication
- Gold shunted and tin (Sn) interface plating and wire contact termination area plating material
- Compatible with copper wire base material
- 1.10 to 1.65mm insulation diameter
- 0.22 to 0.35mm² wire size/ 24 – 22AWG wire size
- 180° receptacle style
Technical Specifications
Product Range
AMP GET 0.64
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Current Rating
6A
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP GET 0.64 Pin & Socket Housings
Contact Material
Copper Alloy
Contact Plating
Tin Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000359