Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC32M00251KBA TVS Varistor, 250 V, 390 V, VC32, 650 V, 3220 [8552 Metric], Single Layer Varistor (SLV)](https://au.element14.com/productimages/standard/en_GB/2094051-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M00251KBACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1866244RL
Cut Tape1866244
Product RangeVC32
Your Part Number
382 total stock globally
Need more?
382 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.990 ($4.389) |
| 50+ | $2.930 ($3.223) |
| 100+ | $2.530 ($2.783) |
| 250+ | $2.360 ($2.596) |
| 500+ | $2.220 ($2.442) |
| 1000+ | $2.010 ($2.211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M00251KBACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel1866244RL
Cut Tape1866244
Product RangeVC32
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC390V
Product RangeVC32
Clamping Voltage Vc Max650V
Varistor Case Style3220 [8552 Metric]
Varistor TypeSingle Layer Varistor (SLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
250V
Product Range
VC32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
390V
Clamping Voltage Vc Max
650V
Varistor Type
Single Layer Varistor (SLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
21J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001