Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CDDFN2-T3V3SC TVS Diode, Bidirectional, 3.3 V, 9 V, 0402 [1005 Metric], 2 Pins](https://au.element14.com/productimages/standard/en_GB/5110446-40.jpg)
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.277 ($0.3047) |
| 10+ | $0.162 ($0.1782) |
| 100+ | $0.144 ($0.1584) |
| 500+ | $0.114 ($0.1254) |
| 1000+ | $0.090 ($0.099) |
| 5000+ | $0.077 ($0.0847) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.39 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN2-T3V3SCCopy
Order Code5110447
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max9V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Minimum Breakdown Voltage4.5V
Maximum Breakdown Voltage6.8V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
0402 [1005 Metric]
Minimum Breakdown Voltage
4.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
9V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.8V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001