Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0M5B6LP16-7Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3945713RL
Cut Tape3945713
Your Part Number
1,630 total stock globally
Need more?
1,630 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.741 | $3.70 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.741 ($0.8151) |
| 10+ | $0.329 ($0.3619) |
| 100+ | $0.289 ($0.3179) |
| 500+ | $0.193 ($0.2123) |
| 1000+ | $0.163 ($0.1793) |
| 5000+ | $0.160 ($0.176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0M5B6LP16-7Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3945713RL
Cut Tape3945713
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14V
Diode Case StyleUDFN1616
No. of Pins6Pins
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage9.5V
Peak Pulse Power Dissipation130W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
UDFN1616
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
130W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
6Pins
Maximum Breakdown Voltage
9.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001