Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011403Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3020741
Cut Tape3020684
Cut Tape3020684RL
Product RangeMP FSMD
Your Part Number
3,936 total stock globally
Need more?
3,936 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.477 | $47.70 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 50+ | $0.477 ($0.5247) |
| 250+ | $0.402 ($0.4422) |
| 500+ | $0.369 ($0.4059) |
| 1000+ | $0.338 ($0.3718) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $0.333 ($0.3663) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011403Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3020741
Cut Tape3020684
Cut Tape3020684RL
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product RangeMP FSMD
Voltage Rating6VDC
Holding Current2A
Trip Current4.2A
Time to Trip3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011403 is a surface-mount PPTC resettable fuse in a 2016 (5041 metric) package. Designed for 6V DC circuits, it offers overcurrent protection with a 2A hold current and 4.2A trip current, automatically resetting after a fault.
- UL approved
- Automatic resetting: Self-recovers after an overcurrent event, eliminating manual replacement
- Compact 2016 (5041 metric) footprint
- Reliable overcurrent protection
- Cost-effective & reusable
- Enhanced system uptime
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
6VDC
Trip Current
4.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
2A
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001