Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005227Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3528703
Re-Reel3528681RL
Cut Tape3528681
Product RangeMP BLF
Your Part Number
7,895 total stock globally
Need more?
7,895 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.717 | $7.17 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.717 ($0.7887) |
| 100+ | $0.571 ($0.6281) |
| 500+ | $0.480 ($0.528) |
| 1000+ | $0.408 ($0.4488) |
| 2500+ | $0.375 ($0.4125) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.367 ($0.4037) |
| 25000+ | $0.292 ($0.3212) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005227Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3528703
Re-Reel3528681RL
Cut Tape3528681
Product RangeMP BLF
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMP BLF
Voltage Rating6V
Holding Current1A
Trip Current2A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Notes
UL approved.
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6V
Trip Current
2A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP BLF
Holding Current
1A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1184