Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoASMD150F-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1876447RL
Cut Tape1876447
Product RangePolySwitch ASMD Series
Your Part Number
1,261 total stock globally
Need more?
1,261 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.510 ($1.661) |
| 50+ | $0.956 ($1.0516) |
| 100+ | $0.882 ($0.9702) |
| 250+ | $0.793 ($0.8723) |
| 500+ | $0.732 ($0.8052) |
| 1500+ | $0.718 ($0.7898) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoASMD150F-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1876447RL
Cut Tape1876447
Product RangePolySwitch ASMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch ASMD Series
Voltage Rating16VDC
Holding Current1.27A
Trip Current2.95A
Time to Trip25s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
16VDC
Trip Current
2.95A
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
PolySwitch ASMD Series
Holding Current
1.27A
Time to Trip
25s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001